The SN74AHC126DBRG4 is a 4-channel inverting buffer with 3-STATE outputs, suitable for use in logic circuits operating at supply voltages between 1.8V and 5.5V. It features a propagation delay of 11.5ns and can handle high-level output currents of up to 8mA. The device is packaged in a 20-pin SSOP package and is mounted on the surface. It operates over a temperature range of -40°C to 85°C and is compliant with the RoHS directive.
Texas Instruments SN74AHC126DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC126DBRG4 to view detailed technical specifications.
No datasheet is available for this part.