Quad 1-bit buffer/driver IC featuring 3-state, non-inverting outputs. Operates with a supply voltage range of 2V to 5.5V, offering 8mA sink and source current. CMOS technology ensures low quiescent current of 4uA. Surface mountable in a 14-pin SOIC package, with a wide operating temperature range of -40°C to 85°C. Propagation delay is 11.5ns.
Texas Instruments SN74AHC126DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC126DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.