
Quadruple 3-State Buffer Gates, featuring CMOS technology, offer non-inverting logic with four independent 1-bit buffer elements. Operating across a 2V to 5.5V supply range, these surface-mount devices provide 8mA high and low level output current. Designed for reliable performance from -40°C to 85°C, they exhibit a propagation delay of 11.5ns and are RoHS compliant.
Texas Instruments SN74AHC126NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC126NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
