
Quadruple positive-NAND gates with Schmitt-trigger inputs, this CMOS logic IC features four independent NAND gate circuits, each with two inputs. Operating from a 2V to 5.5V supply, it offers a high-level and low-level output current of 8mA. The integrated Schmitt-trigger inputs provide hysteresis for improved noise immunity. Packaged in a 14-SSOP surface-mount configuration, this component operates across a temperature range of -40°C to 125°C and boasts a propagation delay of 9.7ns.
Texas Instruments SN74AHC132DBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC132DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.