
Quadruple positive-NAND gates featuring Schmitt-trigger inputs. This logic IC offers four independent 2-input NAND gates with a minimum supply voltage of 2V and a maximum of 5.5V. Operating across a wide temperature range of -40°C to 125°C, it provides 8mA of output current at both high and low levels. The component is designed for through-hole mounting in a PDIP package and boasts a propagation delay of 9.7ns. It is RoHS compliant and lead-free.
Texas Instruments SN74AHC132NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC132NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.