
Quadruple positive-NAND gates with Schmitt-trigger inputs, designed for surface mount applications in a SOP package. Features include a wide operating temperature range of -40°C to 125°C, a maximum supply voltage of 5.5V, and 8mA output current. This logic IC offers 2-input NAND gates with Schmitt-trigger input type, ensuring noise immunity. Propagation delay is 9.7ns, with a turn-on delay time of 11ns. The component is lead-free and RoHS compliant.
Texas Instruments SN74AHC132NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 11ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC132NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
