
CMOS logic gate IC featuring four independent 2-input NAND gates with Schmitt-trigger inputs. Operates from a 2V to 5.5V supply voltage range, offering a maximum propagation delay of 11ns. Supports surface mount installation in a 14-TSSOP package, with a high-level output current of -8mA and a low-level output current of 8mA. Designed for operation between -40°C and 125°C, this RoHS compliant component is packaged on tape and reel.
Texas Instruments SN74AHC132PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC132PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.