
Quad 2-input NAND gate IC featuring Schmitt-trigger inputs for enhanced noise immunity. Operates from a 2V to 5.5V supply voltage range, delivering 8mA output current at both high and low levels. Surface-mount VQFN package with a 9.7ns propagation delay and 11ns turn-on delay. Suitable for operation across a wide temperature range of -40°C to 125°C, with low quiescent current of 2µA. RoHS compliant and lead-free.
Texas Instruments SN74AHC132RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 11ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC132RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.