CMOS 3-to-8 demultiplexer/decoder with inverting outputs. Features 8 output lines, 3 input lines, and operates from a 2V to 5.5V supply. Offers a propagation delay of 13ns and a turn-on delay time of 18.5ns. Suitable for surface mount applications with a 16-pin SOP package. RoHS compliant with a maximum operating temperature of 85°C.
Texas Instruments SN74AHC138NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC138NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.