
3-Line to 8-Line Decoder/Demultiplexer IC, featuring 3 input lines and 8 output lines. This CMOS device operates with a single supply voltage range of 2V to 5.5V and offers a bandwidth of 110MHz. With a propagation delay of 13ns, it supports a maximum operating temperature of 85°C and a minimum of -40°C. The component is surface mountable, packaged in a 16-VQFN, and is RoHS compliant.
Texas Instruments SN74AHC138RGYR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | VQFN |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC138RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
