
Dual 2-line to 4-line decoder/demultiplexer IC featuring two independent circuits. Operates with a supply voltage range of 2V to 5.5V and offers a bandwidth of 110MHz. This surface-mount component, housed in a 16-TSSOP package, supports a temperature range of -40°C to 125°C. It provides 4 output lines per circuit with a propagation delay of 8.5ns and a low quiescent current of 4uA.
Texas Instruments SN74AHC139PWR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC139PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
