Dual 2-to-4 CMOS demultiplexer/decoder IC with inverting outputs. Features two independent circuits, each with two input lines and four output lines. Operates from a 2V to 5.5V supply, offering a propagation delay of 8.5ns and a turn-on delay of 16.5ns. Supports 8mA high and low level output current with a quiescent current of 4uA. Packaged in a 16-pin TSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments SN74AHC139PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC139PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.