
Six-channel CMOS inverter with Schmitt-trigger inputs, operating from a 2V to 5.5V supply. Features a 10.6ns propagation delay and 8mA output current. Packaged in a 14-SOIC surface-mount case with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. RoHS compliant with a minimum operating temperature of -40°C and a maximum of 125°C.
Texas Instruments SN74AHC14D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
