
Hex Schmitt-Trigger Inverters, CMOS technology, featuring six independent Schmitt-trigger inverter circuits. Operates with a supply voltage range of 2V to 5.5V, nominal 5V, and supports output currents of 8mA (low level) and -8mA (high level). Housed in a 14-VQFN surface mount package, this component offers a propagation delay of 10.6ns and a turn-on delay time of 12ns. Suitable for applications requiring precise signal conditioning with a wide operating temperature range from -40°C to 125°C.
Texas Instruments SN74AHC14RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC14RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
