
CMOS multiplexer, 1-element, 8-input, 4-channel, 2-bit selection, with a 110MHz bandwidth and 8.4ns propagation delay. Features include a 5.5V max supply voltage, 8mA high/low output current, and operation from -40°C to 125°C. This surface mount device is housed in a 16-pin SOIC package and is RoHS compliant.
Texas Instruments SN74AHC157D technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 1.7W |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC157D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
