The SN74AHC157DBRG4 is a single 2-input 1-output multiplexer from Texas Instruments. It features a high level output current of 8mA and a low level output current of 8mA. The device is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and can be used in a variety of logic applications.
Texas Instruments SN74AHC157DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC157DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.