
Quadruple 2-to-1 multiplexer, featuring 4 independent circuits and 8 total inputs. This surface-mount component operates with a single supply voltage ranging from 2V to 5.5V, offering a bandwidth of 110MHz and a propagation delay of 7.5ns. It supports high and low level output currents of 8mA, with a maximum power dissipation of 1.7W. The device is housed in a TFSOP package, suitable for operation across a wide temperature range of -40°C to 125°C, and is RoHS compliant.
Texas Instruments SN74AHC157DGVR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TFSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC157DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
