
Quadruple 2-line to 1-line data selectors/multiplexers featuring a 110MHz bandwidth and 8.4ns propagation delay. This surface mountable, SOIC packaged component operates with a single supply voltage range of 2V to 5.5V, supporting high and low level output currents of 8mA. Designed for 4 independent channels, each with 2 input lines and 1 output line, this RoHS compliant, lead-free integrated circuit is suitable for operation between -40°C and 125°C.
Texas Instruments SN74AHC157DRG4 technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC157DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
