
Quadruple 2-to-1 line data selectors/multiplexers featuring a 110MHz bandwidth and 7.5ns propagation delay. This surface mountable, non-inverting logic IC operates from a 2V to 5.5V supply, offering 8mA high and low level output current. Designed with four independent circuits, each with two input lines and one output line, it supports a wide operating temperature range of -40°C to 125°C. The component is lead-free, RoHS compliant, and packaged on tape and reel.
Texas Instruments SN74AHC157NSR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC157NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
