Quad 2-to-1 line multiplexer, featuring true outputs. This surface-mount integrated circuit operates with a supply voltage range of 2V to 5.5V and offers independent circuits for flexible logic implementation. It supports a high level output current of 8mA and a low level output current of 8mA. The device is packaged in a 16-pin SOP, suitable for tape and reel packaging.
Texas Instruments SN74AHC157NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC157NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.