
Quadruple 2-to-1 line data selector/multiplexer IC featuring 4 independent circuits. Operates with a supply voltage range of 2V to 5.5V and offers a bandwidth of 110MHz. This surface mount component, housed in a 16-TSSOP package, supports a maximum operating temperature of 125°C. It provides 8 inputs and 4 outputs, with a propagation delay of 7.5ns and output currents of 8mA (high and low).
Texas Instruments SN74AHC157PW technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC157PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
