
CMOS multiplexer IC featuring 4 independent 2-bit, 8-input channels. This 1-element logic device offers a 110MHz bandwidth and 8.4ns propagation delay. Designed for surface mounting in a 16-pin TSSOP package, it operates from a 2V to 5.5V supply voltage. The multiplexer supports a high level output current of 8mA and a low level output current of 8mA, with a maximum operating temperature of 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AHC157PWR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 2.3W |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC157PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
