Quad 2-to-1 line multiplexer featuring true outputs. Operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 8.4ns. This surface-mount component supports 8 input lines and 4 output lines, with independent circuits for versatile logic implementation. It provides 8mA of high and low level output current, functioning across an operating temperature range of -40°C to 85°C. Packaged in VQFN for tape and reel distribution.
Texas Instruments SN74AHC157RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC157RGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.