Quadruple 2-line to 1-line data selectors/multiplexers featuring a 110MHz bandwidth and 8.4ns propagation delay. This surface mount IC operates with a supply voltage range of 2V to 5.5V and supports 8 inputs across 4 independent circuits, each with 2 input lines and 1 output line. Designed for single supply operation, it offers 8mA high and low level output current and is packaged in a 16-SOIC format. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Texas Instruments SN74AHC158D technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC158D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.