
Quadruple 2-to-1 line data selectors/multiplexers featuring a 110MHz bandwidth and 8.4ns propagation delay. This surface mountable IC operates with a single supply voltage range of 2V to 5.5V, offering 8mA high and low level output current. Designed with four independent circuits, each with two input lines and one output line, it supports a maximum operating temperature of 85°C. The component is RoHS compliant and packaged in a 16-SSOP for tape and reel distribution.
Texas Instruments SN74AHC158DBR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 300mW |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC158DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
