
Quad 2-to-1 line multiplexer, featuring an inverting output and a 74AHC series designation. This integrated circuit operates with a supply voltage range of 2V to 5.5V, supporting a high level output current of 8mA and a low level output current of 8mA. It offers 4 independent circuits, each with 2 input lines and 1 output line, and boasts a propagation delay of 8.4ns. Packaged in a green, lead-free TFSOP with surface mount capability, this RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments SN74AHC158DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 300mW |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC158DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
