
Quadruple 2-line to 1-line data selectors/multiplexers featuring a 110MHz bandwidth and 8.4ns propagation delay. This integrated circuit offers 4 independent circuits, each with 2 input lines and 1 output line, for a total of 8 inputs and 4 outputs. Operates with a single supply voltage range of 2V to 5.5V, supporting high and low level output currents of 8mA. Packaged in a 16-PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74AHC158N technical specifications.
| Bandwidth | 110MHz |
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Termination | Through Hole |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC158N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
