The SN74AHC158NE4 is a single 4-channel multiplexer with 8 inputs and 1 output. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage between 2V and 5.5V. The device has a propagation delay of 8.4ns and is available in a PDIP-16 package. It is RoHS compliant and available in a rail/tube packaging configuration.
Texas Instruments SN74AHC158NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC158NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.