The SN74AHC158PWG4 is a single-supply, high-performance, 2-channel, 1-output multiplexer fabricated with advanced silicon-gate CMOS technology. It can operate over a wide range of supply voltages from 2V to 5.5V and can handle high-level output currents of up to 8mA. The device is packaged in a TSSOP package and is designed for surface-mount applications. The SN74AHC158PWG4 is RoHS compliant and can operate over a temperature range of -40°C to 85°C.
Texas Instruments SN74AHC158PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC158PWG4 to view detailed technical specifications.
No datasheet is available for this part.