
Quadruple 2-to-1 line data selectors/multiplexers featuring 4 independent circuits. This surface mount IC operates with a minimum supply voltage of 2V and a maximum of 5.5V, offering a bandwidth of 110MHz. It supports a high level output current of 8mA and a low level output current of 8mA. The component is RoHS compliant and lead-free, packaged in a 16-TSSOP for tape and reel distribution, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AHC158PWR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC158PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
