
16-bit buffer/driver with 3-state outputs, featuring CMOS technology and inverting logic. Operates across a 2V to 5.5V supply voltage range, with a minimum operating temperature of -40°C and a maximum of 85°C. Offers 8mA high and low level output current, with a propagation delay of 8ns. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component is ideal for logic applications.
Texas Instruments SN74AHC16240DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16240DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
