
16-bit buffer/driver with 3-state outputs, featuring 16 non-inverting input/output channels. This CMOS logic IC operates from a 2V to 5.5V supply, offering a propagation delay of 8ns and a turn-on delay time of 16ns. It supports high-level output current of -8mA and low-level output current of 8mA, with a quiescent current of 4uA. Designed for surface mounting, it comes in a TFSOP package and operates across a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AHC16244DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16244DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.