
16-bit buffer/driver with 3-state outputs, featuring 16 non-inverting channels. Operates from a 2V to 5.5V supply voltage with a maximum propagation delay of 8ns. This CMOS technology component offers a high level output current of -8mA and a low level output current of 8mA. Packaged in a 48-SSOP for surface mounting, it supports a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74AHC16244DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16244DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
