
16-bit transparent D-type latches with 3-state outputs, featuring CMOS technology and non-inverting polarity. This surface mount device operates across a wide temperature range of -40°C to 85°C with supply voltages from 2V to 5.5V. It offers 16 output lines, with two independent circuits, each providing 3-state outputs capable of sourcing 8mA and sinking -8mA. The component boasts a propagation delay of 17ns and a turn-on delay time of 1ns, packaged in a TFSOP for tape and reel distribution.
Texas Instruments SN74AHC16373DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16373DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.