16-bit transparent D-type latches with 3-state outputs, featuring 2 independent circuits. Operates from a 2V to 5.5V supply voltage with a maximum operating temperature of 85°C. Offers 16 input and 16 output lines, with a low-level output current of 8mA and high-level output current of -8mA. This CMOS technology component has a propagation delay of 17ns and is surface mountable in a 48-SSOP package. RoHS compliant and lead-free.
Texas Instruments SN74AHC16373DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16373DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.