
16-bit transparent D-type latches with 3-state outputs, featuring CMOS technology and a non-inverting logic function. This surface-mount component operates across a -40°C to 85°C temperature range with a supply voltage from 2V to 5.5V. It offers 16 channels, two independent circuits, and 16 outputs with a high-level output current of -8mA and a low-level output current of 8mA. The device boasts a propagation delay of 17ns and a turn-on delay time of 1ns, packaged in a 48-SSOP with tape and reel availability.
Texas Instruments SN74AHC16373DLR technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16373DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.