
16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring a positive edge clock trigger and a maximum operating frequency of 110MHz. This CMOS logic IC offers 16 non-inverting outputs, each capable of sourcing 8mA and sinking -8mA. Designed for surface mounting in a 48-SSOP package, it operates across a temperature range of -40°C to 85°C with supply voltages from 2V to 5.5V. Propagation delay is 18.5ns, and turn-on delay time is 1ns.
Texas Instruments SN74AHC16374DL technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16374DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
