
Dual 8-bit buffer/line driver with inverting, 3-state outputs. Features 16 input and 16 output lines, operating from a 2V to 5.5V supply. Offers 8mA high and low level output current with an 8ns propagation delay. Surface mountable in a 48-pin TFSOP package, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments SN74AHC16540DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 8 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16540DGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.