
The SN74AHC16540DLRG4 is a dual 16-input 3-state buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 8ns and a quiescent current of 4uA. It is available in a 48-pin SSOP package and is suitable for use in a variety of logic applications.
Texas Instruments SN74AHC16540DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 8 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16540DLRG4 to view detailed technical specifications.
No datasheet is available for this part.