
16-bit buffer/driver featuring 3-state outputs, designed for surface-mount applications. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers 16 non-inverting input lines driving 16 output lines. It supports a maximum operating temperature of 85°C and a minimum of -40°C, with a typical propagation delay of 8ns. The component is RoHS compliant and packaged in a 48-SSOP.
Texas Instruments SN74AHC16541DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC16541DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
