
D-Type Latch IC, featuring positive edge clock triggering and a non-inverting logic function. This integrated circuit operates with a 2V to 5.5V supply voltage, supporting a maximum frequency of 180MHz. It offers 6 bits of data storage with 6 input and 6 output lines, providing 8mA of output current at both high and low levels. The component is housed in a 16-pin SOIC package for surface mounting, with a propagation delay of 14.5ns and a turn-on delay time of 1ns. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is ideal for digital logic applications.
Texas Instruments SN74AHC174DG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Current | 8mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC174DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
