
Hex D-Type Flip-Flops with Clear, featuring 6 bits per element and a non-inverting polarity. This CMOS logic IC operates with a positive edge clock trigger, achieving a maximum frequency of 180MHz. It supports a supply voltage range of 2V to 5.5V and offers an output current of 8mA (both high and low level). The component is housed in a 16-SOIC surface mount package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments SN74AHC174DR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC174DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
