CMOS 2-input NOR gate IC, part of the 74AHC series, featuring a single gate with two inputs and one output. Operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 7.5ns. Designed for surface mount installation in a SOT-5 package, it supports high-level output current of -8mA and low-level output current of 8mA. This RoHS compliant component functions within an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AHC1G02DRLRG4 technical specifications.
| Package/Case | SOT-5 |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G02DRLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.