Texas Instruments SN74AHC1G02HDCK3 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Number of Bits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G02HDCK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.