
Texas Instruments SN74AHC1G04DCK technical specifications.
| Frequency | 75MHz |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Propagation Delay | 5.3ns |
| RoHS Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G04DCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
