
The SN74AHC04 is a single-input CMOS inverter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -8mA and a low level output current of 8mA. The device is packaged in a surface mount TSSOP package and is available in quantities of 10,000 units per reel. The SN74AHC04 is a RoHS compliant, non-radiation hardened logic IC with a propagation delay of 7.5ns and a turn-on delay time of 12ns.
Texas Instruments SN74AHC1G04DCKJ technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G04DCKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.