
Single inverter gate, CMOS technology, operating from 2V to 5.5V with a typical 5V supply. Features a 7.5ns propagation delay and 12ns turn-on delay. Supports high and low level output currents of 8mA. Packaged in a SOT-553 surface mount configuration, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74AHC1G04DRLR technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Inverting, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G04DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
