
Single inverter gate, CMOS technology, operating from 2V to 5.5V supply. Features a 7.5ns propagation delay and 8mA output current capability. Designed for automotive applications with a wide operating temperature range of -40°C to 125°C. Packaged in a 5-SOT-23 surface mount configuration, supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments SN74AHC1G04QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G04QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
