
Single 2-input positive-AND gate with open-drain output, featuring CMOS technology and a 7.5ns propagation delay. Operates from a 2V to 5.5V supply voltage with a quiescent current of 1uA. This surface-mount logic IC is housed in a compact SOT-23 package, measuring 2.9mm x 1.6mm x 1.45mm. It supports a low-level output current of 8mA and a maximum output current of 25mA, with an operating temperature range of -55°C to 125°C. Packaged on tape and reel, this RoHS-compliant component is ideal for various digital logic applications.
Texas Instruments SN74AHC1G09DBVR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC1G09DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
