The SN74AHC1G125DBV is a 5-pin industrial bus driver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a propagation delay of 13ns and supports supply voltages between 2V and 5.5V, with a nominal voltage of 3.3V. This device is packaged in a LSSOP package type, measuring 1.6mm in width and 2.9mm in length.
Texas Instruments SN74AHC1G125DBV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AHC1G125DBV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.